-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 4 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0463
|
Newark | Terminal, Ring Tongue, 4Awg, Yel, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:4Awg, Conductor Area Csa:26.7Mm², Product Range:Terminyl Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$3.9500 / $5.1400 | Buy Now |
DISTI #
A27391-ND
|
DigiKey | CONN RING CIRC 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
336 In Stock |
|
$3.3188 / $5.1000 | Buy Now |
DISTI #
20T0463
|
Avnet Americas | Ring Tongue Terminal 4AWG 47.7mm 17.25mm Tin Loose Piece - Bulk (Alt: 20T0463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$3.8100 / $4.7200 | Buy Now |
DISTI #
571-324052
|
Mouser Electronics | Terminals TERMINAL T-N R 4 3/8 RoHS: Compliant | 710 |
|
$3.3100 / $4.9400 | Buy Now |
DISTI #
70083829
|
RS | Ring Tongue Terminal, Closed Barrel, Insulation Support, 4AWG | TE Connectivity 324052 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $4.5400 | RFQ |
|
Future Electronics | 4 AWG Yellow Color Closed Barrel Straight Ring Tongue Terminal RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.0100 / $3.2200 | Buy Now |
DISTI #
AMP324052
|
Heilind Electronics | TERMINAL,T-N R 4 3/8 | Americas - 0 in Stock |
|
$3.4538 / $4.3661 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 4 3/8 RoHS: Compliant |
938 On Order |
|
$3.0600 / $5.3800 | Buy Now |
|
Quest Components | 14 |
|
$1.4875 / $2.3800 | Buy Now | |
DISTI #
324052
|
TTI | Terminals TERMINAL T-N R 4 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324052
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324052
TE Connectivity
TERMINAL,T-N R 4 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 47 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |