Part Details for 3240515 by Phoenix Contact
Overview of 3240515 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Blind rivets, Ø 4.0 mm, 10 mm sleeve length, aluminum sleeve, zinc-plated steel pin, flat head, standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.0316 / $0.1491 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.0756 / $0.2520 | Buy Now | |
DISTI #
000000000003479838
|
Sager | Screws & Fasteners RVT-AL/ST 4/10 | 0 |
|
Buy Now | |
|
Master Electronics | Blind rivets, Ø 4.0 mm, 10 mm sleeve length, aluminum sleeve, zinc-plated steel pin, flat head, standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.0316 / $0.1491 | Buy Now |
Part Details for 3240515
3240515 CAD Models
3240515 Part Data Attributes:
|
3240515
Phoenix Contact
Buy Now
|
Compare Parts:
3240515
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |