Part Details for 3240512 by Phoenix Contact
Overview of 3240512 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Blind rivets - Ø 3.2 mm - 12 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.0316 / $0.1491 | Buy Now |
DISTI #
000000000003479835
|
Sager | Screws & Fasteners RVT-AL/ST 3,2/12 | 0 |
|
Buy Now | |
|
Master Electronics | Blind rivets - Ø 3.2 mm - 12 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.0316 / $0.1491 | Buy Now |
Part Details for 3240512
3240512 CAD Models
3240512 Part Data Attributes:
|
3240512
Phoenix Contact
Buy Now
|
Compare Parts:
3240512
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |