-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 4 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3281
|
Newark | Terminal, Ring Tongue, 4Awg, Yel, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:4Awg, Conductor Area Csa:26.7Mm², Product Range:Terminyl Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1902 |
|
$2.7900 / $3.0200 | Buy Now |
DISTI #
3937-324051-ND
|
DigiKey | CONN RING CIRC 4AWG #5/16 CRIMP Min Qty: 17000 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
Buy Now | |
DISTI #
A27390-ND
|
DigiKey | CONN RING CIRC 4AWG #5/16 CRIMP Min Qty: 17000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2612 | Buy Now |
DISTI #
324051
|
Avnet Americas | Ring Tongue Terminal 4AWG 47.7mm 17.25mm Tin Loose Piece - Bulk (Alt: 324051) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3969 | Buy Now |
DISTI #
571-324051
|
Mouser Electronics | Terminals NYL-RING 04AWG #5 16 YELLOW RoHS: Compliant | 16584 |
|
$2.4400 / $4.3500 | Buy Now |
DISTI #
V99:2348_11477683
|
Arrow Electronics | Ring Tongue Terminal 4AWG Copper Yellow 47.7mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 1540 | Americas - 1 |
|
$2.4280 / $3.4070 | Buy Now |
DISTI #
70087711
|
RS | TERMINYL TERMINAL, TERMINAL, T-N R 4 5/16 | TE Connectivity 324051 RoHS: Compliant Min Qty: 17000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $4.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 1000 Lead time: 43 Weeks Container: Box | 0Box |
|
$2.1300 | Buy Now |
DISTI #
AMP324051
|
Heilind Electronics | TERMINAL,T-N R 4 5/16 MS25036-124 | Americas - 0 in Stock |
|
$2.6603 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 5/16 Stud Size - 0.048" (1.22mm) Thickness - 0.679" (17.25mm) Width - 4 AWG - Insulated - Crimp Termination - Yellow. RoHS: Compliant |
7023 In Stock |
|
$2.4000 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324051
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324051
TE Connectivity
TERMINAL,T-N R 4 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 44 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |