-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 8 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3273
|
Newark | Terminal, Ring Tongue, 3/8", 8Awg, Crimp, Red, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:8Awg, Conductor Area Csa:8Mm², Product Range:Terminyl Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 324045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$2.4800 / $3.3900 | Buy Now |
DISTI #
A27382-ND
|
DigiKey | CONN RING CIRC 8AWG #3/8 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2920 In Stock |
|
$1.8845 / $3.4600 | Buy Now |
DISTI #
50F3273
|
Avnet Americas | Ring Tongue Terminal 8AWG 39.17mm 14.91mm Tin Loose Piece - Bulk (Alt: 50F3273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 261 Partner Stock |
|
$2.8100 / $3.3900 | Buy Now |
DISTI #
324045
|
Avnet Americas | Ring Tongue Terminal 8AWG 39.17mm 14.91mm Tin Loose Piece - Bulk (Alt: 324045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4415 / $1.7243 | Buy Now |
DISTI #
571-324045
|
Mouser Electronics | Terminals TERMINYL RING 8 RoHS: Compliant | 2813 |
|
$1.9500 / $3.1900 | Buy Now |
DISTI #
70083824
|
RS | Ring Tongue Terminal, Closed Barrel, Insulation Support, 8AWG | TE Connectivity 324045 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.9000 | RFQ |
|
Future Electronics | 8 AWG Red Color Closed Barrel Straight Ring Tongue Terminal RoHS: Not Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks Container: Box | 0Box |
|
$2.1500 / $2.3100 | Buy Now |
DISTI #
AMP324045
|
Heilind Electronics | TERMINAL,T-N R 8 3/8 | Americas - 48 in Stock10500 On Order |
|
$2.1904 / $2.6883 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 8 3/8 RoHS: Compliant |
4816 In Stock |
|
$1.5000 / $2.4100 | Buy Now |
DISTI #
51514658
|
Verical | Ring Tongue Terminal 8AWG Copper Red 39.17mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1446 | Americas - 4800 |
|
$2.2001 / $4.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324045
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324045
TE Connectivity
TERMINAL,T-N R 8 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |