-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 8 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3272
|
Newark | Terminal, Ring Tongue, 5/16", 8Awg, Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm², Product Range:Terminyl Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 324044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$2.2400 / $2.6400 | Buy Now |
DISTI #
74AJ9987
|
Newark | Terminal, Ring Tongue, 5/16", Red, 8Awg Rohs Compliant: Yes |Amp Te Connectivity 324044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2483 |
|
$2.2800 / $3.3600 | Buy Now |
DISTI #
42AJ3041
|
Newark | Terminals Nyl-Ring 08Awg #5/16 Red Rohs Compliant: Yes |Amp Te Connectivity 324044 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
A27381-ND
|
DigiKey | CONN RING CIRC 8AWG #5/16 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1644 In Stock |
|
$1.9365 / $3.2300 | Buy Now |
DISTI #
324044
|
Avnet Americas | Ring Tongue Terminal 8AWG 39.17mm 14.91mm Tin Loose Piece - Bulk (Alt: 324044) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8011 / $2.0335 | Buy Now |
DISTI #
50F3272
|
Avnet Americas | Ring Tongue Terminal 8AWG 39.17mm 14.91mm Tin Loose Piece - Bulk (Alt: 50F3272) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 394 Partner Stock |
|
$3.0500 / $3.8000 | Buy Now |
DISTI #
571-324044
|
Mouser Electronics | Terminals NYL-RING 08AWG #5/16 RED RoHS: Compliant | 921 |
|
$1.9800 / $3.6500 | Buy Now |
DISTI #
70087262
|
RS | TERMINYL TERMINAL, TERMINAL, T-N R 8 5/16 | TE Connectivity 324044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$2.1900 / $3.6500 | Buy Now |
|
Future Electronics | Terminyl 8 AWG Insulated Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Box | 0Box |
|
$2.0200 / $2.1800 | Buy Now |
DISTI #
AMP324044
|
Heilind Electronics | TERMINAL,T-N R 8 5/16 | Americas - 207 in Stock1350 On Order |
|
$2.1679 / $2.7406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324044
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324044
TE Connectivity
TERMINAL,T-N R 8 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |