Part Details for 3240365 by Phoenix Contact
Overview of 3240365 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9695-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$78.1833 | Buy Now |
DISTI #
651-3240365
|
Mouser Electronics | Wire Ducting & Raceways CD-HF 120X60 2 meters long, gray RoHS: Compliant | 0 |
|
$78.0200 / $78.1900 | Order Now |
DISTI #
000000000003479817
|
Sager | Wire Ducting & Raceways CD-HF 120X60 2 meters long, gray Min Qty: 6 | 0 |
|
$75.0900 / $80.8600 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 800 |
|
RFQ | |
DISTI #
3240365
|
Farnell | TERMINAL BLOCK, HEADER, 2WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.5824 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 120 mm - height: 60 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$60.3200 / $78.5300 | Buy Now |