Part Details for 3240345 by Phoenix Contact
Overview of 3240345 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240345-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 24 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8513 | Buy Now |
DISTI #
651-3240345
|
Mouser Electronics | Wire Ducting & Raceways CD-HF 30X60 2 meters long, gray RoHS: Compliant | 0 |
|
$28.2100 / $29.6800 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 30 mm - height: 60 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$24.8500 / $31.9900 | Buy Now |
DISTI #
000000000003479797
|
Sager | Wire Ducting & Raceways CD-HF 30X60 2 meters long, gray Min Qty: 24 | 0 |
|
$31.1500 / $32.3000 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 1200 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 30 mm - height: 60 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$24.8500 / $31.9900 | Buy Now |