Part Details for 3240294 (ALTERNATE: CD 40X100) by Phoenix Contact
Overview of 3240294 (ALTERNATE: CD 40X100) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240294 (ALTERNATE: CD 40X100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70229539
|
RS | Cable Duct, 40mm Wide by 100mm Height by 2m Length, Gray CD Series | Phoenix Contact 3240294 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 87 |
|
$25.9500 / $28.8400 | Buy Now |