Part Details for 3240290 by Phoenix Contact
Overview of 3240290 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240290-ND
|
DigiKey | CABLE DUCT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$7.9267 / $9.9200 | Buy Now |
DISTI #
651-3240290
|
Mouser Electronics | Wire Ducting & Raceways CD COVER 120 2 meters long, gray RoHS: Compliant | 0 |
|
$7.9200 / $9.9200 | Order Now |
|
Onlinecomponents.com | Cover for cable duct - gray - width: 120 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$8.1100 / $10.2300 | Buy Now |
DISTI #
000000000003479790
|
Sager | Wire Ducting & Raceways CD COVER 120 2 meters long, gray Min Qty: 10 | 0 |
|
$9.9700 / $11.6300 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 800 |
|
RFQ | |
|
Master Electronics | Cover for cable duct - gray - width: 120 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$8.1100 / $10.2300 | Buy Now |
Part Details for 3240290
3240290 CAD Models
3240290 Part Data Attributes
|
3240290
Phoenix Contact
Buy Now
|
Compare Parts:
3240290
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |