Part Details for 3240284 by Phoenix Contact
Overview of 3240284 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7723-ND
|
DigiKey | UNIVERSAL WIRE HOLDING BRACKET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
288 In Stock |
|
$0.6119 / $0.8600 | Buy Now |
DISTI #
651-3240284
|
Mouser Electronics | Wire Ducting & Raceways UNVIERSAL WIRE CLIP RoHS: Compliant | 213 |
|
$0.6110 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Universal wire holding bracket - perforated - for wiring channels RoHS: Compliant |
320 In Stock 891 Factory Stock |
|
$0.6870 / $1.2810 | Buy Now |
DISTI #
71202847
|
Verical | Cable Accessories Wiring Duct Polystyrene Black Min Qty: 40 Package Multiple: 10 Date Code: 1712 | Americas - 320 |
|
$1.0585 / $1.6954 | Buy Now |
DISTI #
3240284
|
TTI | Wire Ducting & Raceways UNVIERSAL WIRE CLIP pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.6000 / $0.7600 | Buy Now |
DISTI #
000000000003479785
|
Sager | Wire Ducting & Raceways UNVIERSAL WIRE CLIP Min Qty: 10 | 0 |
|
$0.7692 / $0.8974 | Buy Now |
|
Dynamic Solutions GmbH | Universal wire retaining clip | 550 |
|
RFQ | |
DISTI #
3294229
|
Farnell | UNIVERSAL WIRE RETAINING CLIP, 36MM RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.4426 | Buy Now |
DISTI #
3240284
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 20WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.3529 | Buy Now |
|
Master Electronics | Universal wire holding bracket - perforated - for wiring channels RoHS: Compliant |
320 In Stock 891 Factory Stock |
|
$0.6870 / $1.2810 | Buy Now |
Part Details for 3240284
3240284 CAD Models
3240284 Part Data Attributes:
|
3240284
Phoenix Contact
Buy Now
|
Compare Parts:
3240284
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |