Part Details for 3240253 by Phoenix Contact
Overview of 3240253 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7725
|
Newark | Cable Clamp, Steel, Silver, 81Mm, 18Mm Rohs Compliant: Yes |Phoenix Contact 3240253 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.0500 | Buy Now |
DISTI #
277-7350-ND
|
DigiKey | CBL CLAMP STR RLF DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$3.8600 | Buy Now |
DISTI #
651-3240253
|
Mouser Electronics | Terminal Block Tools & Accessories WCC 18 RoHS: Compliant | 91 |
|
$4.3100 / $5.4300 | Buy Now |
|
Onlinecomponents.com | Cable clamp - for DIN rails RoHS: Compliant |
44 In Stock |
|
$3.7500 / $4.7700 | Buy Now |
DISTI #
3240253
|
TTI | Terminal Block Tools & Accessories WCC 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$3.7300 / $4.7100 | Buy Now |
DISTI #
000000000003479770
|
Sager | Terminal Block Tools & Accessories WCC 18 Min Qty: 25 | 0 |
|
$4.7400 / $5.3000 | Buy Now |
|
Dynamic Solutions GmbH | Cable clamp | 2500 |
|
RFQ | |
DISTI #
3256542
|
element14 Asia-Pacific | CABLE CLAMP, STEEL, SILVER, 81MM, 18MM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$49.3130 | Buy Now |
DISTI #
3256542
|
Farnell | CABLE CLAMP, STEEL, SILVER, 81MM, 18MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 25 |
|
$2.9636 / $4.6534 | Buy Now |
|
Master Electronics | Cable clamp - for DIN rails RoHS: Compliant |
44 In Stock |
|
$3.7500 / $4.7700 | Buy Now |
Part Details for 3240253
3240253 CAD Models
3240253 Part Data Attributes:
|
3240253
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240253
Phoenix Contact
Terminal Block Accessory, Clamping Item, Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |