Part Details for 3240251 by Phoenix Contact
Overview of 3240251 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5222
|
Newark | Ai 0 25-8 Ye-B |Phoenix Contact 3240251 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9659-ND
|
DigiKey | CONN FERRULE 22AWG YELLOW Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Box (TB) |
3000 In Stock |
|
$0.2176 | Buy Now |
DISTI #
651-3240251
|
Mouser Electronics | Terminals AI 0,25-8 YE-B RoHS: Compliant | 2531 |
|
$0.2170 / $0.4700 | Buy Now |
DISTI #
V99:2348_10605877
|
Arrow Electronics | Ferrules, taped, 0.25 mm2, sleeve length: 8 mm, color: yellow (CF 3000-TOOLKIT 0,25 is required) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2340 | Americas - 902 |
|
$0.2283 / $0.4388 | Buy Now |
|
Onlinecomponents.com | Ferrules - taped - 0.25 mm² - sleeve length: 8 mm - color: yellow (CF 3000-TOOLKIT 0,25 is required) RoHS: Compliant |
2400 In Stock |
|
$0.2132 / $0.3928 | Buy Now |
DISTI #
71333755
|
Verical | Ferrules, taped, 0.25 mm2, sleeve length: 8 mm, color: yellow (CF 3000-TOOLKIT 0,25 is required) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2340 | Americas - 902 |
|
$0.2283 / $0.4025 | Buy Now |
DISTI #
3240251
|
TTI | Terminals AI 0,25-8 YE-B RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2190 | Buy Now |
DISTI #
000000000003140197
|
Sager | Terminals AI 0,25-8 YE-B Min Qty: 1 | 0 |
|
$0.2720 / $0.3173 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1700 |
|
RFQ | |
|
Master Electronics | Ferrules - taped - 0.25 mm² - sleeve length: 8 mm - color: yellow (CF 3000-TOOLKIT 0,25 is required) RoHS: Compliant |
2400 In Stock |
|
$0.2132 / $0.3928 | Buy Now |
Part Details for 3240251
3240251 CAD Models
3240251 Part Data Attributes
|
3240251
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240251
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |