Part Details for 3240219 by Phoenix Contact
Overview of 3240219 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5214
|
Newark | C-Rci 10/M5 |Phoenix Contact 3240219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15440-ND
|
DigiKey | CONN RING CIRC 8AWG M5 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1075 In Stock |
|
$2.1563 / $3.4200 | Buy Now |
DISTI #
651-3240219
|
Mouser Electronics | Terminals Ring cable lug red 10 mm2 M5 RoHS: Compliant | 411 |
|
$2.1500 / $3.4200 | Buy Now |
DISTI #
71574604
|
RS | Cable lug, Circular, M5 Stud, Crimp, 8 AWG, Insulated, Copper | Phoenix Contact 3240219 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 46 |
|
$2.3900 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - red - 10 mm² - M5 RoHS: Compliant |
1000 On Order |
|
$2.0800 / $2.8900 | Buy Now |
DISTI #
3240219
|
TTI | Terminals Ring cable lug red 10 mm2 M5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.0900 / $2.9200 | Buy Now |
DISTI #
000000000003140193
|
Sager | Terminals Ring cable lug red 10 mm2 M5 Min Qty: 1 | 0 |
|
$2.7600 / $3.2300 | Buy Now |
DISTI #
60P7364
|
Bürklin Elektronik | Insulated ring cable lug, 10 mm², AWG 8, 5.3 mm, M5, red Min Qty: 10 | 50 |
|
$0.8430 / $1.3725 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 800 |
|
RFQ | |
|
Master Electronics | Ring cable lug - red - 10 mm² - M5 RoHS: Compliant |
1000 On Order |
|
$2.0800 / $2.8900 | Buy Now |
Part Details for 3240219
3240219 CAD Models
3240219 Part Data Attributes
|
3240219
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240219
Phoenix Contact
CONN RING CIRC 8AWG M5 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL |