Part Details for 3240217 by Phoenix Contact
Overview of 3240217 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 3240217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5212
|
Newark | Sks 14-Ns35 |Phoenix Contact 3240217 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15438-ND
|
DigiKey | CONN TERM BLK SHIELD CONN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$27.0600 | Buy Now |
|
Onlinecomponents.com | Shield connection terminal block - for applying the shield to busbars RoHS: Compliant |
540 In Stock |
|
$27.6300 / $29.4100 | Buy Now |
DISTI #
000000000003479765
|
Sager | Terminal Block Tools & Accessories SKS 14-NS35 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Shield connection clamp | 900 |
|
RFQ | |
|
Master Electronics | Shield connection terminal block - for applying the shield to busbars RoHS: Compliant |
540 In Stock |
|
$27.6300 / $29.4100 | Buy Now |
Part Details for 3240217
3240217 CAD Models
3240217 Part Data Attributes:
|
3240217
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240217
Phoenix Contact
SHIELD CONNECTION TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |