Part Details for 3240202 by Phoenix Contact
Overview of 3240202 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17457-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$28.3319 / $39.6900 | Buy Now |
DISTI #
651-3240202
|
Mouser Electronics | Wire Ducting & Raceways CD 120X80 2 meters long, gray RoHS: Compliant | 0 |
|
$28.3300 / $34.1200 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 120 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$28.6200 / $37.2500 | Buy Now |
DISTI #
000000000003479760
|
Sager | Wire Ducting & Raceways CD 120X80 2 meters long, gray Min Qty: 4 | 0 |
|
$35.6200 / $39.8900 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 1300 |
|
RFQ | |
DISTI #
2926695
|
Farnell | CABLE DUCT, CD 120X80 RoHS: Compliant Min Qty: 4 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$64.0324 | Buy Now |
DISTI #
3240202
|
Farnell | TERMINAL BLOCK, R/A, HEADER, 12WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.8471 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 120 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$28.6200 / $37.2500 | Buy Now |
Part Details for 3240202
3240202 CAD Models
3240202 Part Data Attributes:
|
3240202
Phoenix Contact
Buy Now
|
Compare Parts:
3240202
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |