Part Details for 3240200 by Rittal
Overview of 3240200 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3240200-ND
|
DigiKey | SK OUTLET FILTER, STANDARD, WHD: Min Qty: 1 Lead time: 6 Weeks Container: Box |
10 In Stock |
|
$88.8343 / $102.5000 | Buy Now |
DISTI #
70319125
|
RS | Fan Accessory, Outlet Fan Filter, 10 x 10" (154 x 154 mm), ABS UL 94-V0 | Rittal 3240200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 31 |
|
$93.8200 / $117.2800 | Buy Now |