-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5199
|
Newark | Cd 40X80 |Phoenix Contact 3240198 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5393-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
487 In Stock |
|
$15.4550 / $21.6500 | Buy Now |
DISTI #
651-3240198
|
Mouser Electronics | Wire Ducting & Raceways CD 40X80 2 meters long, gray RoHS: Compliant | 110 |
|
$15.4500 / $19.1400 | Buy Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm RoHS: Compliant |
847 In Stock 560 Factory Stock |
|
$15.0000 / $18.7300 | Buy Now |
DISTI #
3240198
|
TTI | Wire Ducting & Raceways CD 40X80 2 meters long, gray RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 202 In Stock |
|
$16.1500 / $20.2000 | Buy Now |
DISTI #
000000000003111468
|
Sager | Wire Ducting & Raceways CD 40X80 2 meters long, gray Min Qty: 1 | 0 |
|
$19.2500 / $24.0600 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 800 |
|
RFQ | |
DISTI #
2926719
|
Farnell | CABLE DUCT, CD 40X80 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.3831 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm RoHS: Compliant |
847 In Stock 560 Factory Stock |
|
$15.0000 / $18.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240198
Phoenix Contact
Buy Now
|
Compare Parts:
3240198
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |