Part Details for 3240192 by Phoenix Contact
Overview of 3240192 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5193
|
Newark | Cd 40X60 |Phoenix Contact 3240192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5403-ND
|
DigiKey | WIRE DUCT SLOT 2PC RIVET 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
424 In Stock |
|
$13.1512 / $17.8600 | Buy Now |
DISTI #
651-3240192
|
Mouser Electronics | Wire Ducting & Raceways CD 40X60 2 meters long, gray RoHS: Compliant | 0 |
|
$13.1500 / $14.7900 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 60 mm - length: 2000 mm RoHS: Compliant |
185 In Stock 220 Factory Stock |
|
$12.8300 / $15.1100 | Buy Now |
DISTI #
76827393
|
Verical | Wiring channel, gray, consisting of upper and lower part, width 40 mm, height 60 mm, length 2000 mm Min Qty: 5 Package Multiple: 5 | Americas - 185 |
|
$15.7688 / $19.4716 | Buy Now |
DISTI #
3240192
|
TTI | Wire Ducting & Raceways CD 40X60 2 meters long, gray RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 72 In Stock |
|
$12.9400 / $16.4400 | Buy Now |
DISTI #
000000000003111675
|
Sager | Wire Ducting & Raceways CD 40X60 2 meters long, gray Min Qty: 20 | 24 |
|
$15.5900 / $16.7900 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 950 |
|
RFQ | |
DISTI #
2926716
|
Farnell | CABLE DUCT, CD 40X60 RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.5220 | Buy Now |
DISTI #
3240192
|
Farnell | TERMINAL BLOCK, R/A, HEADER, 8WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.1924 | Buy Now |