Part Details for 3240158 by Phoenix Contact
Overview of 3240158 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240158-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5490 | Buy Now |
DISTI #
651-3240158
|
Mouser Electronics | Terminals Slip-on slv non-insl 1.5 - 2.5 mm2,4.8x. RoHS: Compliant | 0 |
|
$0.4650 / $0.6300 | Order Now |
DISTI #
71910046
|
RS | Slip-on sleeve non-insulated 1.5-2.5 mm2 4.8 x 0.8 | Phoenix Contact 3240158 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.4900 | RFQ |
|
Onlinecomponents.com | Slip-on sleeve - non-insulated - 1.5 ... 2.5 mm² - 4.8 x 0.8 RoHS: Compliant | 0 |
|
$0.3930 / $0.5566 | Buy Now |
DISTI #
000000000003140167
|
Sager | Terminals Slip-on slv non-insl 1.5 - 2.5 mm2,4.8x. Min Qty: 100 | 0 |
|
$0.4793 / $0.5591 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 980 |
|
RFQ | |
DISTI #
3240158
|
Farnell | TERMINAL BLOCK, HEADER, 4WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2157 | Buy Now |
|
Master Electronics | Slip-on sleeve - non-insulated - 1.5 ... 2.5 mm² - 4.8 x 0.8 RoHS: Compliant | 0 |
|
$0.3930 / $0.5566 | Buy Now |