Part Details for 3240155 by Phoenix Contact
Overview of 3240155 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3240155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15427-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
140 In Stock |
|
$0.3750 / $0.6200 | Buy Now |
DISTI #
651-3240155
|
Mouser Electronics | Terminals Slip-on slv non-insl .75 - 1.5 mm2,4.8x. RoHS: Compliant | 117 |
|
$0.3750 / $0.6200 | Buy Now |
DISTI #
71910042
|
RS | Slip-on sleeve non-insulated 0.75-1.5 mm2 4.8 x 0.8 | Phoenix Contact 3240155 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5700 | RFQ |
|
Onlinecomponents.com | Slip-on sleeve - non-insulated - 0.75 ... 1.5 mm² - 4.8 x 0.8 RoHS: Compliant | 0 |
|
$0.3870 / $0.5475 | Buy Now |
DISTI #
000000000003140164
|
Sager | Terminals Slip-on slv non-insl .75 - 1.5 mm2,4.8x. Min Qty: 100 | 0 |
|
$0.4715 / $0.5500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 4000 |
|
RFQ | |
|
Master Electronics | Slip-on sleeve - non-insulated - 0.75 ... 1.5 mm² - 4.8 x 0.8 RoHS: Compliant | 0 |
|
$0.3870 / $0.5475 | Buy Now |