-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3240126 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240126-ND
|
DigiKey | CONN RING CIRC 250MCM M12 CRIMP Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1000 | Buy Now |
DISTI #
651-3240126
|
Mouser Electronics | Terminals Ring cable lug non-insul 120mm2,M12 RoHS: Compliant | 20 |
|
$11.0000 / $14.8500 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 120 mm² - M12 RoHS: Compliant |
21 In Stock |
|
$12.9500 / $19.5400 | Buy Now |
DISTI #
83672184
|
Verical | Lug Terminal Copper Silver 56mm Min Qty: 5 Package Multiple: 5 | Americas - 20 |
|
$17.2380 / $25.4020 | Buy Now |
DISTI #
000000000003140135
|
Sager | Terminals Ring cable lug non-insul 120mm2,M12 Min Qty: 25 | 0 |
|
$11.8700 / $12.7800 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 410 |
|
RFQ | |
|
Master Electronics | Ring cable lug - non-insulated - 120 mm² - M12 RoHS: Compliant |
21 In Stock |
|
$12.9500 / $19.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240126
Phoenix Contact
Ring Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL |