Part Details for 3240125 by Phoenix Contact
Overview of 3240125 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3240125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240125-ND
|
DigiKey | CONN RING CIRC 250MCM M10 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$9.4380 / $11.2900 | Buy Now |
DISTI #
651-3240125
|
Mouser Electronics | Terminals Ring cable lug non-insul 120mm2,M10 RoHS: Compliant | 28 |
|
$9.4300 / $10.6700 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 120 mm² - M10 RoHS: Compliant |
125 In Stock |
|
$8.6700 / $9.9600 | Buy Now |
DISTI #
79929720
|
Verical | Lug Terminal (4/0)AWG Copper Silver 56mm RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 125 |
|
$11.6220 / $12.9480 | Buy Now |
DISTI #
3240125
|
TTI | Terminals Ring cable lug non-insul 120mm2,M10 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 500 In Stock |
|
$9.1500 / $9.9100 | Buy Now |
DISTI #
000000000003140134
|
Sager | Terminals Ring cable lug non-insul 120mm2,M10 Min Qty: 25 | 0 |
|
$11.8700 / $12.7800 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 1100 |
|
RFQ | |
|
Master Electronics | Ring cable lug - non-insulated - 120 mm² - M10 RoHS: Compliant |
125 In Stock |
|
$8.6700 / $9.9600 | Buy Now |
Part Details for 3240125
3240125 CAD Models
3240125 Part Data Attributes
|
3240125
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240125
Phoenix Contact
Ring Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |