Part Details for 3240124 by Rittal
Overview of 3240124 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3240124-ND
|
DigiKey | SK FILTER FAN TOPTHERM, 175 M/H, Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$365.3328 / $388.7100 | Buy Now |
DISTI #
70320626
|
RS | Fan, DC, 24V, 255x255x107mm, Sq, 106CFM, 51dBA, 10W, 0.07A | Rittal 3240124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$451.4200 / $501.5800 | Buy Now |