Part Details for 3240121 by Phoenix Contact
Overview of 3240121 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3240121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240121-ND
|
DigiKey | CONN RING CIRC 3/0AWG M10 CRIMP Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0790 | Buy Now |
DISTI #
651-3240121
|
Mouser Electronics | Terminals Ring cable lug non-insul 95 mm2,M10 RoHS: Compliant | 0 |
|
$9.4700 / $12.1100 | Order Now |
DISTI #
71574648
|
RS | Cable lug, Circular, M10 Stud, Crimp, 3/0 AWG, Non-Insulated, Electrolytic Copper | Phoenix Contact 3240121 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0000 / $11.4200 | RFQ |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 95 mm² - M10 RoHS: Compliant | 0 |
|
$7.9600 / $10.8300 | Buy Now |
DISTI #
000000000003140130
|
Sager | Terminals Ring cable lug non-insul 95 mm2,M10 Min Qty: 50 | 0 |
|
$9.6700 / $10.4200 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 740 |
|
RFQ | |
DISTI #
3259637
|
Farnell | TERMINAL, RING TONGUE, 3/8", 000AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$11.0236 | Buy Now |
DISTI #
3240121
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 4WAY, TH RoHS: Compliant Min Qty: 75 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.0679 | Buy Now |
|
Master Electronics | Ring cable lug - non-insulated - 95 mm² - M10 RoHS: Compliant | 0 |
|
$7.9600 / $10.8300 | Buy Now |