Part Details for 3240118 by Phoenix Contact
Overview of 3240118 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3240118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1456
|
Newark | Terminal, Ring Tongue, 1/2", 00Awg Rohs Compliant: Yes |Phoenix Contact 3240118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.0900 | Buy Now |
DISTI #
3240118-ND
|
DigiKey | CONN RING CIRC 2/0AWG M12 CRIMP Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2010 | Buy Now |
DISTI #
651-3240118
|
Mouser Electronics | Terminals Ring cable lug non-insul 70 mm2,M12 RoHS: Compliant | 0 |
|
$4.9000 / $7.0900 | Order Now |
DISTI #
71574644
|
RS | Cable lug, Circular, M12 Stud, Crimp, 2/0 AWG, Non-Insulated, Copper | Phoenix Contact 3240118 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 / $7.0900 | RFQ |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 70 mm² - M12 RoHS: Compliant | 100 Factory Stock |
|
$4.3800 / $6.4000 | Buy Now |
DISTI #
000000000003140127
|
Sager | Terminals Ring cable lug non-insul 70 mm2,M12 Min Qty: 100 | 0 |
|
$5.4100 / $5.6100 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 800 |
|
RFQ | |
|
Master Electronics | Ring cable lug - non-insulated - 70 mm² - M12 RoHS: Compliant | 100 Factory Stock |
|
$4.3800 / $6.4000 | Buy Now |