Part Details for 3240115 by Phoenix Contact
Overview of 3240115 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240115-ND
|
DigiKey | CONN RING CIRC 2/0AWG M6 CRIMP Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2010 | Buy Now |
DISTI #
651-3240115
|
Mouser Electronics | Terminals Ring cable lug non-insul 70 mm2,M6 RoHS: Compliant | 176 |
|
$5.4800 / $7.2100 | Buy Now |
DISTI #
71574643
|
RS | Cable lug, Circular, M6 Stud, Crimp, 2/0 AWG, Non-Insulated, Electrolytic Copper | Phoenix Contact 3240115 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $7.2100 | RFQ |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 70 mm² - M6 RoHS: Compliant | 0 |
|
$4.3800 / $6.4000 | Buy Now |
DISTI #
000000000003140124
|
Sager | Terminals Ring cable lug non-insul 70 mm2,M6 Min Qty: 100 | 0 |
|
$5.4100 / $5.6100 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 670 |
|
RFQ | |
|
Master Electronics | Ring cable lug - non-insulated - 70 mm² - M6 RoHS: Compliant | 0 |
|
$4.3800 / $6.4000 | Buy Now |
Part Details for 3240115
3240115 CAD Models
3240115 Part Data Attributes:
|
3240115
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240115
Phoenix Contact
CONN RING CIRC 2/0AWG M6 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2024-05-04 01:08:10 | |
Terminal and Terminal Block Type | RING TERMINAL |