Part Details for 324011 by TE Connectivity
Overview of 324011 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 324011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1238
|
Newark | Pidg R Ofs 22-16Com22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 324011 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7580 | Buy Now |
DISTI #
A27527-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
3679 In Stock |
|
$0.4374 / $0.8400 | Buy Now |
DISTI #
324011
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 23.01mm 9.53mm Tin Loose Piece - Bulk (Alt: 324011) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6867 / $0.7521 | Buy Now |
DISTI #
571-324011
|
Mouser Electronics | Terminals RING OFFSET 22-16 10 RoHS: Compliant | 3968 |
|
$0.6310 / $0.8100 | Buy Now |
DISTI #
71995585
|
RS | PIDG, R Ofs 22-16Com22-18Mil 10 | TE Connectivity 324011 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6420 | Buy Now |
DISTI #
AMP324011
|
Heilind Electronics | PIDG R OFS 22-16COM22-18MIL 10 | Americas - 1500 in Stock |
|
$0.7614 / $0.8134 | Buy Now |
|
Onlinecomponents.com | PIDG R OFS 22-16COM22-18MIL 10 RoHS: Compliant |
1066 In Stock |
|
$0.6650 / $0.9980 | Buy Now |
DISTI #
324011
|
TTI | Terminals RING OFFSET 22-16 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5940 / $0.6610 | Buy Now |
DISTI #
AMP324011
|
Interstate Connecting Components | PIDG R OFS 22-16COM22-18MIL 10 | 500 |
|
$0.7614 / $0.8134 | Buy Now |
Part Details for 324011
324011 CAD Models
324011 Part Data Attributes:
|
324011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324011
TE Connectivity
PIDG R OFS 22-16COM22-18MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 324011
This table gives cross-reference parts and alternative options found for 324011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152879 | 18-16 PIDG R/T 1/4" STUD ORANG | TE Connectivity | 324011 vs 152879 |
320629 | PIDG RECT 22-16COMM 22-18MIL 6 | TE Connectivity | 324011 vs 320629 |
34541 | Fork Terminal, 1.65mm2 | TE Connectivity | 324011 vs 34541 |
8-53941-1 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | 324011 vs 8-53941-1 |