Part Details for 3240077 by Phoenix Contact
Overview of 3240077 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3240077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11151-ND
|
DigiKey | CONN RING CIRC 14-18AWG #3.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
86 In Stock |
|
$0.2250 / $0.3700 | Buy Now |
DISTI #
651-3240077
|
Mouser Electronics | Terminals Rng cbl lug non-insl 1.1 - 2.5 mm2 M3,5 RoHS: Compliant | 1 |
|
$0.2250 / $0.3700 | Buy Now |
DISTI #
71574605
|
RS | Cable lug, Circular, 3.5 Stud, Crimp, 14-18 AWG, Non-Insulated, Copper | Phoenix Contact 3240077 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 / $0.3340 | RFQ |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 1.1 ... 2.5 mm² - M3,5 RoHS: Compliant | 0 |
|
$0.2329 / $0.3060 | Buy Now |
DISTI #
000000000003140086
|
Sager | Terminals Rng cbl lug non-insl 1.1 - 2.5 mm2 M3,5 Min Qty: 100 | 0 |
|
$0.2828 / $0.3300 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 4000 |
|
RFQ | |
DISTI #
3240077
|
Farnell | TERMINAL BLOCK, HEADER, 10WAY, TH R/A RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.8061 | Buy Now |
|
Master Electronics | Ring cable lug - non-insulated - 1.1 ... 2.5 mm² - M3,5 RoHS: Compliant | 0 |
|
$0.2329 / $0.3060 | Buy Now |
Part Details for 3240077
3240077 CAD Models
3240077 Part Data Attributes:
|
3240077
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240077
Phoenix Contact
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL |