Part Details for 3240061 by Phoenix Contact
Overview of 3240061 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4081
|
Newark | Terminal, Butt Splice, 20-16Awg, Red Rohs Compliant: Yes |Phoenix Contact 3240061 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.3740 / $0.5670 | Buy Now |
DISTI #
16X5066
|
Newark | C-Jci 1 5 |Phoenix Contact 3240061 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11142-ND
|
DigiKey | CONN SPLICE 16-20 AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29089 In Stock |
|
$0.2125 / $0.3700 | Buy Now |
DISTI #
651-3240061
|
Mouser Electronics | Terminals C-JCI 1,5 RoHS: Compliant | 4985 |
|
$0.2130 / $0.3200 | Buy Now |
DISTI #
V99:2348_10605791
|
Arrow Electronics | Butt Terminal 16-21AWG Copper Red 25mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 | Americas - 34 |
|
$0.2282 / $0.2408 | Buy Now |
|
Onlinecomponents.com | Butt connector - fully isolated - red - 0.5 - 1.5 mm², RoHS: Compliant |
6500 In Stock |
|
$0.2125 / $0.2720 | Buy Now |
DISTI #
66981484
|
Verical | Butt Terminal 16-21AWG Copper Red 25mm RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2207 | Americas - 34 |
|
$0.2282 / $0.2295 | Buy Now |
DISTI #
3240061
|
TTI | Terminals C-JCI 1,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2150 / $0.2450 | Buy Now |
DISTI #
000000000003808847
|
Sager | Terminals C-JCI 1,5 Min Qty: 1 | 0 |
|
$0.2720 / $0.3173 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 4000 |
|
RFQ |
Part Details for 3240061
3240061 CAD Models
3240061 Part Data Attributes
|
3240061
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240061
Phoenix Contact
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | 94V-2, COPPER | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.5 mm2 |