There are no models available for this part yet.
Overview of 3240048 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3240048 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3240048-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.110 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
902 In Stock |
|
$0.9234 / $1.4000 | Buy Now | |
DISTI #
651-3240048
|
Mouser Electronics | Terminals Slip-on sleeve red .5 - 1.5 mm2 2.8x.5 RoHS: Compliant | 244 |
|
$0.9020 / $1.4000 | Buy Now | |
Onlinecomponents.com | Slip-on sleeve - red - 0.5 ... 1.5 mm² - 2.8 x 0.5 RoHS: Compliant |
49 In Stock |
|
$0.8440 / $1.1020 | Buy Now | ||
DISTI #
000000000003140063
|
Sager | Terminals Slip-on sleeve red .5 - 1.5 mm2 2.8x.5 Min Qty: 100 | 0 |
|
$1.0600 / $1.1900 | Buy Now | |
Dynamic Solutions GmbH | Connector | 490 |
|
RFQ | |||
Master Electronics | Slip-on sleeve - red - 0.5 ... 1.5 mm² - 2.8 x 0.5 RoHS: Compliant |
49 In Stock |
|
$0.8440 / $1.1020 | Buy Now |
CAD Models for 3240048 by Phoenix Contact
Part Data Attributes for 3240048 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|