Part Details for 3240040 by Phoenix Contact
Overview of 3240040 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11136-ND
|
DigiKey | CONN SPADE TERM 14-16AWG M5 BLU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
529 In Stock |
|
$0.4688 / $0.7400 | Buy Now |
DISTI #
651-3240040
|
Mouser Electronics | Terminals Fork-typ cbl lug,blu 1.5 - 2.5 mm2 M5 RoHS: Compliant | 259 |
|
$0.4680 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Fork-type cable lug - blue - 1.5 - 2.5 mm² - M5 RoHS: Compliant | 0 |
|
$0.4779 / $0.6844 | Buy Now |
DISTI #
3240040
|
TTI | Terminals Fork-typ cbl lug,blu 1.5 - 2.5 mm2 M5 Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4630 / $0.5850 | Buy Now |
DISTI #
000000000003140055
|
Sager | Terminals Fork-typ cbl lug,blu 1.5 - 2.5 mm2 M5 Min Qty: 50 | 0 |
|
$0.5893 / $0.6875 | Buy Now |
|
Dynamic Solutions GmbH | Fork-type cable lug | 420 |
|
RFQ | |
DISTI #
3259678
|
Farnell | TERMINAL, FORK TONGUE, #10-BLU, 14AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6688 | Buy Now |
DISTI #
3240040
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 2WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.5634 | Buy Now |
|
Master Electronics | Fork-type cable lug - blue - 1.5 - 2.5 mm² - M5 RoHS: Compliant | 0 |
|
$0.4779 / $0.6844 | Buy Now |
Part Details for 3240040
3240040 CAD Models
3240040 Part Data Attributes:
|
3240040
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240040
Phoenix Contact
Fork Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | FORK TERMINAL |