-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3240035 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240035
|
Farnell | TERMINAL BLOCK, SOCKET, 2WAY, TH RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 50 |
|
$7.9901 / $11.5357 | Buy Now |
DISTI #
3259672
|
Farnell | TERMINAL, FORK TONGUE, #10-RED, 16AWG RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.5056 | Buy Now |
DISTI #
277-11132-ND
|
DigiKey | CONN SPADE TERM 16-20AWG M5 RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
722 In Stock |
|
$0.4688 / $0.5400 | Buy Now |
DISTI #
651-3240035
|
Mouser Electronics | Terminals Fork-typ cbl lug,red 0.5 - 1.5 mm2 M5 RoHS: Compliant | 826 |
|
$0.4680 / $0.5400 | Buy Now |
DISTI #
71910073
|
RS | Fork-type cable lug red 0.5 - 1.5 mm2 M5 | Phoenix Contact 3240035 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 150 |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | Fork-type cable lug - red - 0.5 - 1.5 mm² - M5 RoHS: Compliant |
700 In Stock |
|
$0.4725 / $0.6696 | Buy Now |
DISTI #
77831233
|
Verical | Lug Terminal 16-21AWG Copper Red 22mm Tin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 700 |
|
$0.7457 / $0.9123 | Buy Now |
DISTI #
3240035
|
TTI | Terminals Fork-typ cbl lug,red 0.5 - 1.5 mm2 M5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4640 / $0.5230 | Buy Now |
DISTI #
000000000003140050
|
Sager | Terminals Fork-typ cbl lug,red 0.5 - 1.5 mm2 M5 Min Qty: 100 | 0 |
|
$0.5400 / $0.6250 | Buy Now |
|
Dynamic Solutions GmbH | Fork-type cable lug | 670 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240035
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240035
Phoenix Contact
Fork Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | FORK TERMINAL |