-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SPADE TERM 16-20AWG M3.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3548
|
Newark | Terminal, Fork Tongue, #6-Red, 16Awg Rohs Compliant: Yes |Phoenix Contact 3240033 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 407 |
|
$0.3820 / $0.5790 | Buy Now |
DISTI #
277-11130-ND
|
DigiKey | CONN SPADE TERM 16-20AWG M3.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2308 In Stock |
|
$0.4688 / $0.7900 | Buy Now |
DISTI #
651-3240033
|
Mouser Electronics | Terminals Fork-typ cbl lug,red 0.5 - 1.5 mm2 M3,5 RoHS: Compliant | 832 |
|
$0.4680 / $0.7900 | Buy Now |
DISTI #
71575173
|
RS | Fork-type cable lug red 0.5 - 1.5 mm2 M3 5 Cable Lug Series | Phoenix Contact 3240033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$0.6500 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Fork-type cable lug - red - 0.5 - 1.5 mm² - M3,5 RoHS: Compliant |
1068 In Stock |
|
$0.4725 / $0.6696 | Buy Now |
DISTI #
77775354
|
Verical | Lug Terminal 16-21AWG Copper Red 22mm Tin RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 900 |
|
$0.6490 / $0.8705 | Buy Now |
DISTI #
3240033
|
TTI | Terminals Fork-typ cbl lug,red 0.5 - 1.5 mm2 M3,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4550 / $0.5050 | Buy Now |
DISTI #
000000000003140048
|
Sager | Terminals Fork-typ cbl lug,red 0.5 - 1.5 mm2 M3,5 Min Qty: 100 | 20 |
|
$0.5893 / $0.6875 | Buy Now |
|
Dynamic Solutions GmbH | Fork-type cable lug | 1200 |
|
RFQ | |
|
Master Electronics | Fork-type cable lug - red - 0.5 - 1.5 mm² - M3,5 RoHS: Compliant |
1068 In Stock |
|
$0.4725 / $0.6696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240033
Phoenix Contact
CONN SPADE TERM 16-20AWG M3.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | FORK TERMINAL |