Part Details for 3240021 by Phoenix Contact
Overview of 3240021 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3240021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11122-ND
|
DigiKey | CONN RING CIRC 14-16AWG M3 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3211 In Stock |
|
$0.4813 / $0.8000 | Buy Now |
DISTI #
651-3240021
|
Mouser Electronics | Terminals Ring cable lug blue 1.5-2.5 mm2 M3 RoHS: Compliant | 4393 |
|
$0.4810 / $0.7900 | Buy Now |
DISTI #
71574590
|
RS | Cable lug, Circular, M3 Stud, Crimp, 14-16 AWG, Insulated, Copper | Phoenix Contact 3240021 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5600 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - blue - 1.5 ... 2.5 mm² - M3 RoHS: Compliant |
1900 In Stock |
|
$0.4623 / $0.6620 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1300 |
|
$1.4327 / $3.4944 | Buy Now |
|
Quest Components | 192 |
|
$0.5950 / $1.1900 | Buy Now | |
|
Quest Components | 1040 |
|
$1.8720 / $4.6800 | Buy Now | |
DISTI #
3240021
|
TTI | Terminals Ring cable lug blue 1.5-2.5 mm2 M3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.4670 / $0.6300 | Buy Now |
DISTI #
000000000003140036
|
Sager | Terminals Ring cable lug blue 1.5-2.5 mm2 M3 Min Qty: 1 | 0 |
|
$0.6050 / $0.7059 | Buy Now |
DISTI #
60P7367
|
Bürklin Elektronik | Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.2 mm, M3, blue Min Qty: 1 | 25 |
|
$0.2219 / $0.3808 | Buy Now |
Part Details for 3240021
3240021 CAD Models
3240021 Part Data Attributes
|
3240021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240021
Phoenix Contact
Ring Terminal, 2.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 |