Part Details for 3240017 by Phoenix Contact
Overview of 3240017 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5023
|
Newark | C-Rci 1 5/M3 5 |Phoenix Contact 3240017 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11118-ND
|
DigiKey | CONN RING CIRC 16-20AWG M3.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1980 In Stock |
|
$0.4813 / $0.8000 | Buy Now |
DISTI #
651-3240017
|
Mouser Electronics | Terminals Ring cable lug red 0.5-1.5 mm2 M3.5 RoHS: Compliant | 5235 |
|
$0.4810 / $0.8000 | Buy Now |
DISTI #
V36:1790_10605757
|
Arrow Electronics | Ring Tongue Terminal 16-21AWG Copper Red 17.5mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 | Americas - 39 |
|
$0.4700 / $0.7921 | Buy Now |
DISTI #
71574597
|
RS | Cable lug, Circular, M3.5 Stud, Crimp, 16-20 AWG, Insulated, Copper | Phoenix Contact 3240017 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 200 |
|
$0.5760 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - red - 0.5 ... 1.5 mm² - M3.5 RoHS: Compliant |
1800 In Stock |
|
$0.4626 / $0.6620 | Buy Now |
DISTI #
69700713
|
Verical | Ring Tongue Terminal 16-21AWG Copper Red 17.5mm Tin RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2233 | Americas - 39 |
|
$0.4700 / $0.7477 | Buy Now |
DISTI #
3240017
|
TTI | Terminals Ring cable lug red 0.5-1.5 mm2 M3.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2200 In Stock |
|
$0.4760 / $0.5930 | Buy Now |
DISTI #
000000000003140032
|
Sager | Terminals Ring cable lug red 0.5-1.5 mm2 M3.5 Min Qty: 1 | 0 |
|
$0.6160 / $0.7187 | Buy Now |
DISTI #
60P7359
|
Bürklin Elektronik | Insulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 3.7 mm, M3.5, red Min Qty: 25 | 150 |
|
$0.2205 / $0.2918 | Buy Now |
Part Details for 3240017
3240017 CAD Models
3240017 Part Data Attributes
|
3240017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240017
Phoenix Contact
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL |