-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT STRAP 24-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
324001 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5264
|
Newark | Terminal, Butt Splice, 24-20Awg, Insulator Colour:-, Product Range:Solistrand Series, Wire Size A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32334 |
|
$0.1280 | Buy Now |
DISTI #
A09011-ND
|
DigiKey | CONN SPLICE 20-24 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
58470 In Stock |
|
$0.2029 / $0.3600 | Buy Now |
DISTI #
324001
|
Avnet Americas | Splice Terminal 20-24AWG 12.45mm 2.67mm Tin Loose Piece - Bulk (Alt: 324001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Bulk |
107850 25000 Factory Stock |
|
$0.1438 | Buy Now |
DISTI #
26Y5264
|
Avnet Americas | Splice Terminal 20-24AWG 12.45mm 2.67mm Tin Loose Piece - Bulk (Alt: 26Y5264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2050 / $0.3020 | Buy Now |
DISTI #
571-324001
|
Mouser Electronics | Terminals SPLICE SOLIS BUTT ST RoHS: Compliant | 8912 |
|
$0.1960 / $0.3600 | Buy Now |
|
TE Connectivity | SPLICE,SOLIS BUTT STRAP 24-20 Splice Type: Butt Splice Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm²... more RoHS: Compliant Min Qty: 1 | 1749 |
|
$0.5000 / $0.6100 | Buy Now |
|
Future Electronics | SOLISTRAND Series Splice Butt Wire Strap 24 20 Wire Mount Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 40 Weeks Container: Box |
0 Box |
|
$0.1890 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
AMP324001
|
Heilind Electronics | SPLICE,SOLIS BUTT STRAP 24-20 | Americas - 54794 in Stock |
|
$0.2035 / $0.2573 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT STRAP 24-20 RoHS: Compliant |
32873 In Stock |
|
$0.1861 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324001
TE Connectivity
SPLICE,SOLIS BUTT STRAP 24-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |