Part Details for 3240-10P-C by Hirose Electric Co Ltd
Overview of 3240-10P-C by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 |
Price & Stock for 3240-10P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Quest Components | 244 |
|
$2.3338 / $5.3856 | Buy Now |
Part Details for 3240-10P-C
3240-10P-C CAD Models
3240-10P-C Part Data Attributes
|
3240-10P-C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3240-10P-C
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Solder Terminal, Locking Mech, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/ESD PROTECTION | |
Body Breadth | 0.343 inch | |
Body Depth | 1.094 inch | |
Body Length | 0.657 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | SYNTHETIC RESIN | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | 3260-810S3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3240-10P-C
This table gives cross-reference parts and alternative options found for 3240-10P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3240-10P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRJ-5310A-B1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 3240-10P-C vs MRJ-5310A-B1 |
MRJ-53104-B1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 3240-10P-C vs MRJ-53104-B1 |
MRJ-53105-B1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 3240-10P-C vs MRJ-53105-B1 |
MRJ-53105-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 3240-10P-C vs MRJ-53105-P1 |
MRJ-5310D-B1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 3240-10P-C vs MRJ-5310D-B1 |
MRJR-53A5-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 3240-10P-C vs MRJR-53A5-P1 |
MRJ-5310A-01 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 3240-10P-C vs MRJ-5310A-01 |
MRJ-53101-M1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 3240-10P-C vs MRJ-53101-M1 |
MRJ-5310A-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 3240-10P-C vs MRJ-5310A-P1 |
MJ35-08DB | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 3240-10P-C vs MJ35-08DB |