Part Details for 3240-10P-C(50) by Hirose Electric Co Ltd
Overview of 3240-10P-C(50) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240-10P-C(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3673
|
Newark | Wire-To-Board Connector, 3200 Series, Solder, Plug, 10, 0.8 Mm, Gold Plated Contacts |Hirose(Hrs) 3240-10P-C(50) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67AK0377
|
Newark | Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3240-10P-C(50) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.0600 | Buy Now |
DISTI #
H11343-ND
|
DigiKey | CONN PLUG 10POS SOLDER GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
214 In Stock |
|
$1.8407 / $3.4100 | Buy Now |
DISTI #
3240-10P-C(50)
|
Avnet Americas | 3240-10P-C(50) , 2320048850 - Trays (Alt: 3240-10P-C(50)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.9125 / $2.2185 | Buy Now |
DISTI #
798-324010PC50
|
Mouser Electronics | Headers & Wire Housings PLUG 10POS CABLE MNT RoHS: Compliant | 732 |
|
$1.8300 / $3.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8700 | Buy Now |
DISTI #
HIR3240-10P-C(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1094 / $2.5500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $3.0100 | Buy Now |
DISTI #
3240-10P-C(50)
|
Avnet Americas | 3240-10P-C(50) , 2320048850 - Trays (Alt: 3240-10P-C(50)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.9125 / $2.2185 | Buy Now |
DISTI #
3240-10P-C-50
|
TME | 3240-10P-C(50) Min Qty: 100 | 0 |
|
$2.0100 | RFQ |
Part Details for 3240-10P-C(50)
3240-10P-C(50) CAD Models
3240-10P-C(50) Part Data Attributes:
|
3240-10P-C(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3240-10P-C(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.343 inch | |
Body Depth | 1.094 inch | |
Body Length | 0.657 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 424VAC V | |
Durability | 3000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |