Part Details for 324-43-130-41-002000 by Mill-Max Mfg Corp
Overview of 324-43-130-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 324-43-130-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-43-130-41-002000-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2542 | Buy Now |
DISTI #
575-3244313041002000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$14.4300 / $14.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$15.3200 | Buy Now |
DISTI #
000000000005674610
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$6.8700 / $24.6500 | Buy Now |
Part Details for 324-43-130-41-002000
324-43-130-41-002000 CAD Models
324-43-130-41-002000 Part Data Attributes
|
324-43-130-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
324-43-130-41-002000
Mill-Max Mfg Corp
IC Socket, SIP30, 30 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP30 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 30 |