324-43-121-41-002000
Mill-Max Mfg Corp
Description: IC Socket, SIP21, 21 Contact(s), ROHS COMPLIANT

Overview of 324-43-121-41-002000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51968-10002000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board
51762-11002000ABLF Amphenol Communications Solutions PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board
51742-12002000CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle.

Price & Stock for 324-43-121-41-002000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 324-43-121-41-002000-ND
DigiKey CONN RCPT 21POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $16.2044
$16.2044 Buy Now
DISTI # 575-3244312141002000
Mouser Electronics IC & Component Sockets Interconnect Socket RoHS: Compliant 0
  • 250 $11.9300
  • 500 $11.4700
$11.4700 / $11.9300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $12.8900
$12.8900 Buy Now
DISTI # 000000000005674601
Sager IC & Component Sockets Interconnect Socket Min Qty: 50 0
  • 50 $20.8600
  • 100 $13.3800
  • 250 $8.7100
  • 500 $6.9700
  • 1,000 $5.7800
  • 2,500 $4.8800
$4.8800 / $20.8600 Buy Now

CAD Models for 324-43-121-41-002000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 324-43-121-41-002000 by Mill-Max Mfg Corp

324-43-121-41-002000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
PFOA, PFOS, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Additional Feature
SIP SOCKET
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
SIP21
Housing Material
POLYETHYLENE
JESD-609 Code
e3
Number of Contacts
21
Want to compare parts?
  1. 324-43-121-41-002000
    Mill-Max Mfg Corp
    IC Socket, SIP21, 21 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 324-43-121-41-002000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 324-43-121-41-002000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 324-43-121-41-002000 would you like to use for your alert(s)?
  • Please alert me when 324-43-121-41-002000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 324-43-121-41-002000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 324-43-121-41-002000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 324-43-121-41-002000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 324-43-121-41-002000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 324-43-121-41-002000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: