Part Details for 324-0075 by Dialight
Overview of 324-0075 by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 324-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M8385
|
Newark | Switch Cap Rohs Compliant: Yes |Dialight 324-0075 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 / $19.3100 | Buy Now |
DISTI #
645-324-0075
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Compliant | 40 |
|
$9.6800 / $18.9300 | Buy Now |
|
Onlinecomponents.com | Switch Access Push Button Switch Square Cap | 0 |
|
$8.5500 / $16.0400 | Buy Now |
DISTI #
324-0075
|
TTI | Switch Bezels / Switch Caps SWITCH CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000305335
|
Sager | Switch Bezels / Switch Caps SWITCH CAP | 0 |
|
Buy Now |
Part Details for 324-0075
324-0075 CAD Models
324-0075 Part Data Attributes
|
324-0075
Dialight
Buy Now
Datasheet
|
Compare Parts:
324-0075
Dialight
Single Color LED, White
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.13 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 324-0075
This table gives cross-reference parts and alternative options found for 324-0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324-0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTL1819-0CW | Single Color LED, Cool White, T3-1/4, 9mm, | LEDtronics Inc | 324-0075 vs UTL1819-0CW |
RPLB-0509-28V | Single Color LED, White, | LEDtronics Inc | 324-0075 vs RPLB-0509-28V |
FF200W600-14V-BP | Single Color LED, Cool White, | LEDtronics Inc | 324-0075 vs FF200W600-14V-BP |
GU2-C-S-US | Single Color LED, Cool White | Dialight | 324-0075 vs GU2-C-S-US |
184-1875 | Single Color LED, White, 12.7mm, | Dialight | 324-0075 vs 184-1875 |
BF321W600-120VAC-BP | Single Color LED, Cool White, | LEDtronics Inc | 324-0075 vs BF321W600-120VAC-BP |
307-1875 | Single Color LED, White, 18.95mm | Dialight | 324-0075 vs 307-1875 |
LWG6SP | Single Color LED, White, 2.6mm, ROHS COMPLIANT, SMT, 6 PIN | OSRAM Opto Semiconductors | 324-0075 vs LWG6SP |
FF200W600-120VAC-AC | Single Color LED, Cool White, | LEDtronics Inc | 324-0075 vs FF200W600-120VAC-AC |
L135-6580CA35000P1 | Single Color LED, Cool White, T-1, 3mm, | Lumileds | 324-0075 vs L135-6580CA35000P1 |