-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 0.65mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9516
|
Newark | Terminal, Ring Tongue #10, Crimp Natural, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Product Range:-, Insulator Colour:Natural, Insulator Material:Nylon (Polyamide), Stud Size:#10 Rohs Compliant: Yes |Amp Te Connectivity 323990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3213 |
|
$0.5270 / $0.8420 | Buy Now |
DISTI #
A27498-ND
|
DigiKey | CONN RING CIRC 20-24AWG #10 Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
6 In Stock |
|
$0.4656 / $0.8100 | Buy Now |
DISTI #
323990
|
Avnet Americas | PIDG Ring Tongue Terminal 20-24AWG 20.85mm 7.92mm Tin Loose Piece - Bag (Alt: 323990) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days Container: Bag | 0 |
|
$0.3517 / $0.3852 | Buy Now |
DISTI #
91B9516
|
Avnet Americas | PIDG Ring Tongue Terminal 20-24AWG 20.85mm 7.92mm Tin Loose Piece - Bulk (Alt: 91B9516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 3 Days Container: Bulk | 3213 Partner Stock |
|
$0.6450 / $0.8420 | Buy Now |
DISTI #
571-323990
|
Mouser Electronics | Terminals PIDG RING 24-20 10 RoHS: Compliant | 5578 |
|
$0.3750 / $0.8100 | Buy Now |
DISTI #
70087537
|
RS | PIDG TERMINAL NYLON, TERMINAL, PIDG R 24-20 10 | TE Connectivity 323990 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8100 | RFQ |
|
Future Electronics | PIDG 24-20 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
AMP323990
|
Heilind Electronics | TERMINAL,PIDG R 24-20 10 | Americas - 1215 in Stock |
|
$0.4167 / $0.5267 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M5 - #10 - 20 AWG - Natural. RoHS: Compliant |
18907 In Stock |
|
$0.3372 / $0.6103 | Buy Now |
DISTI #
69916227
|
Verical | PIDG Ring Tongue Terminal 20-24AWG Copper Natural 20.85mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2101 | Americas - 18850 |
|
$0.4411 / $0.8476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323990
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323990
TE Connectivity
Ring Terminal, 0.65mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.65 mm2 | |
Wire Gauge | 20 AWG |