-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 0.518mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3037
|
Newark | Terminals Pidg Ring 24-20 6 |Amp Te Connectivity 323986 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$0.4820 / $0.5120 | Buy Now |
DISTI #
93B9592
|
Newark | Terminal, Ring Tongue, #6, Crimp Natural, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mm², Product Range:Pidg Series, Insulator Colour:Natural, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Amp Te Connectivity 323986 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4740 / $0.7590 | Buy Now |
DISTI #
A27496-ND
|
DigiKey | CONN RING CIRC 20-24AWG #6 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
6819 In Stock |
|
$0.3140 / $0.6200 | Buy Now |
DISTI #
323986
|
Avnet Americas | Ring Tongue Terminal 20-24AWG 19.66mm 7.14mm Tin Loose Piece - Bulk (Alt: 323986) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3166 / $0.3467 | Buy Now |
DISTI #
323986
|
Avnet Americas | Ring Tongue Terminal 20-24AWG 19.66mm 7.14mm Tin Loose Piece - Bulk (Alt: 323986) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3166 / $0.3467 | Buy Now |
DISTI #
93B9592
|
Avnet Americas | Ring Tongue Terminal 20-24AWG 19.66mm 7.14mm Tin Loose Piece - Bulk (Alt: 93B9592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 690 Partner Stock |
|
$0.5800 / $0.7590 | Buy Now |
DISTI #
571-323986
|
Mouser Electronics | Terminals PIDG RING 24-20 6 RoHS: Compliant | 84 |
|
$0.3030 / $0.7400 | Buy Now |
DISTI #
V99:2348_07439080
|
Arrow Electronics | PIDG Ring Tongue Terminal 20-24AWG Copper Natural 19.66mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1939 | Americas - 28 |
|
$0.2601 / $0.3926 | Buy Now |
DISTI #
70085110
|
RS | Terminal Ring Tongue, 24-20AWG, 6, Straight Closed Barrel, PIDG Series | TE Connectivity 323986 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1731 |
|
$0.4890 / $0.7300 | Buy Now |
|
Future Electronics | PIDG 24-20 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2950 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323986
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323986
TE Connectivity
Ring Terminal, 0.518mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |