Part Details for 323818 by TE Connectivity
Overview of 323818 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 323818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3744
|
Newark | Terminals Ring Offset 16-14 10 |Amp Te Connectivity 323818 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 10324 |
|
$0.7340 | Buy Now |
DISTI #
A27529-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
309 In Stock |
|
$0.6193 / $1.1500 | Buy Now |
DISTI #
323818
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.01mm 9.53mm Tin Loose Piece - Bulk (Alt: 323818) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.6243 / $0.6837 | Buy Now |
DISTI #
571-323818
|
Mouser Electronics | Terminals RING OFFSET 16-14 10 RoHS: Compliant | 4464 |
|
$0.6190 / $1.1500 | Buy Now |
DISTI #
71995172
|
RS | Terminal, PIDG, R Ofs 16-14 10 | TE Connectivity 323818 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5830 | Buy Now |
DISTI #
AMP323818
|
Heilind Electronics | TERMINAL,PIDG R OFS 16-14 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG R OFS 16-14 10 RoHS: Compliant |
10324 Partner Stock |
|
$0.6160 / $1.1300 | Buy Now |
|
Quest Components | 8 |
|
$1.1560 / $1.4450 | Buy Now | |
DISTI #
AMP323818
|
Interstate Connecting Components | TERMINAL,PIDG R OFS 16-14 10 | 0 |
|
Buy Now |
Part Details for 323818
323818 CAD Models
323818 Part Data Attributes:
|
323818
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323818
TE Connectivity
TERMINAL,PIDG R OFS 16-14 10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |