-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAMOND GRIP 12-10 HT R 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0122
|
Newark | Diamond Grip 12-10 Ht R 10 |Amp Te Connectivity 323750 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $8.5600 | Buy Now |
DISTI #
A113452-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
596 In Stock |
|
$7.4840 / $11.1700 | Buy Now |
DISTI #
571-323750
|
Mouser Electronics | Terminals TERMINAL HT 12-10 10 RoHS: Compliant | 3 |
|
$3.9900 / $6.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$3.3300 | Buy Now |
DISTI #
AMP323750
|
Heilind Electronics | DIAMOND GRIP 12-10 HT R 10 | Americas - 0 in Stock |
|
$4.1512 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 10 Stud - 0.04" (1.02mm) Thickness - 0.375" (9.53mm) Outer Width - 10 to 12 AWG - Non-Insulated - Crimp Termination -Orange. RoHS: Compliant |
3506 In Stock 5000 On Order |
|
$6.0400 / $9.1800 | Buy Now |
DISTI #
323750
|
TTI | Terminals TERMINAL HT 12-10 10 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 131 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP323750
|
Interstate Connecting Components | DIAMOND GRIP 12-10 HT R 10 | 0 |
|
$4.1512 | Buy Now |
DISTI #
323750
|
Avnet Abacus | Ring Tongue Terminal 10-12AWG 25.6mm 9.53mm Loose Piece (Alt: 323750) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ring Terminal Connector - 10 Stud - 0.04" (1.02mm) Thickness - 0.375" (9.53mm) Outer Width - 10 to 12 AWG - Non-Insulated - Crimp Termination -Orange. RoHS: Compliant |
3506 In Stock 5000 On Order |
|
$6.0400 / $9.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323750
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323750
TE Connectivity
DIAMOND GRIP 12-10 HT R 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |