-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAMOND GRIP 12-10 HT R 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
323749 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
323749-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5104 | Buy Now |
DISTI #
323749
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.6mm 9.53mm Loose Piece - Bulk (Alt: 323749) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1872 / $3.3908 | Buy Now |
DISTI #
571-323749
|
Mouser Electronics | Terminals RING 10-12 AWG #8 RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box |
0 Box |
|
$3.3900 | Buy Now |
DISTI #
AMP323749
|
Heilind Electronics | DIAMOND GRIP 12-10 HT R 8 | Americas - 0 in Stock |
|
$4.1299 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed B... more RoHS: Compliant |
1 In Stock |
|
$4.0360 / $7.4400 | Buy Now |
DISTI #
323749
|
TTI | Terminals RING 10-12 AWG #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8100 / $3.5100 | Buy Now |
DISTI #
AMP323749
|
Interstate Connecting Components | DIAMOND GRIP 12-10 HT R 8 | 0 |
|
$4.1299 | Buy Now |
|
Powell Electronics | DIAMOND GRIP 12-10 HT R 8 Min Qty: 5000 | 5000 |
|
$2.9163 / $4.3205 | Buy Now |
DISTI #
000000000000667375
|
Sager | Terminals RING 10-12 AWG #8 Min Qty: 500 | 0 |
|
$4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323749
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323749
TE Connectivity
DIAMOND GRIP 12-10 HT R 8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |