-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R HT 12-10 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0935
|
Newark | Terminal, solis R Ht 12-10 3/8 Rohs Compliant: Yes |Amp Te Connectivity 323747 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.1100 | Buy Now |
DISTI #
323747-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
690 In Stock |
|
$2.7897 / $3.4500 | Buy Now |
DISTI #
323747
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Loose Piece - Bulk (Alt: 323747) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 6255 Factory Stock |
|
$2.7673 / $3.1244 | Buy Now |
DISTI #
571-323747
|
Mouser Electronics | Terminals RING 12-10AWG #3/8 RoHS: Compliant | 968 |
|
$3.2000 / $4.4100 | Buy Now |
DISTI #
72016813
|
RS | Terminal, inal, Solis R Ht 12-10 3/8 | TE Connectivity 323747 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $4.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$2.6300 | Buy Now |
DISTI #
AMP323747
|
Heilind Electronics | TERMINAL,SOLIS R HT 12-10 3/8 | Americas - 0 in Stock |
|
$3.2820 / $3.3310 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R HT 12-10 3/8 RoHS: Compliant |
1077 In Stock 6255 Factory Stock |
|
$3.0900 / $4.8800 | Buy Now |
DISTI #
AMP323747
|
Interstate Connecting Components | TERMINAL,SOLIS R HT 12-10 3/8 | 0 |
|
$3.2820 / $3.3310 | Buy Now |
|
Powell Electronics | TERMINAL,SOLIS R HT 12-10 3/8 Min Qty: 1000 | 4128 |
|
$2,644.0300 / $3,433.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323747
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323747
TE Connectivity
TERMINAL,SOLIS R HT 12-10 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 323747. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323747, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
327959 | BUDGET RECT 12-10 6 | TE Connectivity | 323747 vs 327959 |
324910 | TERMINAL,BUDG R 12-10 6 | TE Connectivity | 323747 vs 324910 |
165026 | SOLIS 12-10 R M6 | TE Connectivity | 323747 vs 165026 |
31123 | BODY,RING TONGUE 12-10 5/16 | TE Connectivity | 323747 vs 31123 |
160163-2 | RING TONGUE WITH IS 3.1-5.3 MM2 TPBR | TE Connectivity | 323747 vs 160163-2 |
34833 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 323747 vs 34833 |
32882 | TERMINAL,BUDG R 12-10 10 | TE Connectivity | 323747 vs 32882 |
1-696424-0 | TERMINAL,PIDG PVF2 R 12-10 1/2 | TE Connectivity | 323747 vs 1-696424-0 |
165414 | P.G.RING DIN | TE Connectivity | 323747 vs 165414 |
2-322447-1 | BODY BRAZED RING 12-10 4 | TE Connectivity | 323747 vs 2-322447-1 |