-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R HT 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F549
|
Newark | Terminal, Ring Tongue, #10, Crimp Orange, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Strato-Therm Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 323680 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7280 |
|
$4.3100 / $5.4500 | Buy Now |
DISTI #
15J5702
|
Newark | Ring Tongue Terminal, Strato-Therm Series, 10, M5, 10 Awg, 6 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 323680 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 780 |
|
$4.3100 / $5.4500 | Buy Now |
DISTI #
5831-323680-ND
|
DigiKey | TERMINAL,SOLIS R HT 12-10 10 Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
560 In Stock |
|
$2.1400 / $2.5900 | Buy Now |
DISTI #
3937-323680-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$3.6841 / $9.0100 | Buy Now |
DISTI #
323680-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1464 / $5.3000 | Buy Now |
DISTI #
50F549
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 18.77mm 9.53mm Loose Piece - Bulk (Alt: 50F549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 5500 Partner Stock |
|
$4.1900 / $5.2600 | Buy Now |
DISTI #
323680
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 18.77mm 9.53mm Loose Piece - Bulk (Alt: 323680) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1673 / $3.8809 | Buy Now |
DISTI #
15J5702
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 18.77mm 9.53mm Loose Piece - Bulk (Alt: 15J5702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $5.4500 | Buy Now |
DISTI #
571-323680
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 770 |
|
$4.1400 / $6.0900 | Buy Now |
DISTI #
V36:1790_11478172
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Nickel Orange 18.77mm Nickel Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2402 | Americas - 500 |
|
$2.7890 / $3.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323680
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323680
TE Connectivity
TERMINAL,SOLIS R HT 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 323680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696271-2 | SOLISTRAND 12-10 R 10, 60-40 | TE Connectivity | 323680 vs 696271-2 |
CRS-TO-1010 | Ring Terminal | SPC Multicomp | 323680 vs CRS-TO-1010 |
33457 | TERMINAL,SOLIS R 12-10 10 | TE Connectivity | 323680 vs 33457 |
2-33457-2 | TERMINAL,SOLIS R 12-10 10 | TE Connectivity | 323680 vs 2-33457-2 |
323062 | TERMINAL,SOLIS R HR 12-10 10 | TE Connectivity | 323680 vs 323062 |
8-33457-1 | TERMINAL,SOLIS R 12-10 10 | TE Connectivity | 323680 vs 8-33457-1 |