Part Details for 32330C by Murata Power Solutions
Results Overview of 32330C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32330C Information
32330C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 32330C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4112
|
Newark | Inductor, 33Uh, 2.5A, 15%, 28Mhz, Radial Leaded, Product Range:3200 Series, Inductance:33Μh, Rms ... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.7300 | Buy Now |
DISTI #
811-1222-ND
|
DigiKey | FIXED IND 33UH 2.5A 36 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2750 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box |
0 Box |
|
$1.3600 / $1.4300 | Buy Now |
DISTI #
000000000002649185
|
Sager | Power Inductors - Leaded 33 UH 2.5A TH TOROID Min Qty: 1 | 0 |
|
$1.2700 / $1.3100 | Buy Now |
Part Details for 32330C
32330C CAD Models
32330C Part Data Attributes
|
32330C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
32330C
Murata Power Solutions
General Purpose Inductor, 33uH, 15%, 1 Element, 8539, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 8539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Package Width | 21.5 mm | |
Packing Method | TRAY | |
Quality Factor-Min (at L-nom) | 3.2 | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 15% |
Alternate Parts for 32330C
This table gives cross-reference parts and alternative options found for 32330C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32330C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
32330C | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 33uH, 15%, 1 Element, | 32330C vs 32330C |